-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT10M0CT-ND
|
DigiKey | RES 10M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1615831 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT10M0
|
Avnet Americas | Res Thick Film 0402 10M Ohm 1% 1/16W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT10M0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 420000 Factory Stock |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
708-RMCF0402FT10M0
|
Mouser Electronics | Thick Film Resistors - SMD 10MOhms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 70334 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07141441
|
Arrow Electronics | Res Thick Film 0402 10M Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 40000 Package Multiple: 10000 Lead time: 15 Weeks Date Code: 2405 | Americas - 30000 |
|
$0.0025 | Buy Now |
|
Future Electronics | RMCF Series 0402 10 MOhm ±1 % 0.063 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0025 / $0.0030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
270000 In Stock 400000 Factory Stock |
|
$0.0025 / $0.0029 | Buy Now |
DISTI #
31021574
|
Verical | Res Thick Film 0402 10M Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 400000 |
|
$0.0096 / $0.0120 | Buy Now |
DISTI #
65020410
|
Verical | Res Thick Film 0402 10M Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 | Americas - 270000 |
|
$0.0033 / $0.0037 | Buy Now |
DISTI #
81009526
|
Verical | Res Thick Film 0402 10M Ohm 1% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 10000 Date Code: 2405 | Americas - 30000 |
|
$0.0025 | Buy Now |
|
Quest Components | 7900 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT10M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT10M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04R-10M-F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | RMCF0402FT10M0 vs RMS04R-10M-F |
RM04R-10M-F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | RMCF0402FT10M0 vs RM04R-10M-F |
CR0402F10MP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | RMCF0402FT10M0 vs CR0402F10MP10 |
RMS04FT1005 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMCF0402FT10M0 vs RMS04FT1005 |
RMS04FT106 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RMCF0402FT10M0 vs RMS04FT106 |
RM04FLN1005 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | RMCF0402FT10M0 vs RM04FLN1005 |
CR0402AFW-1005GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMCF0402FT10M0 vs CR0402AFW-1005GAS |