RMCF0805FT121R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMCF0805FT121R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0805FT121R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AC2661
Newark Res Thkflm 0805 121 Ohm 1% 1/8W 100Ppm/ C Smd Rohs Compliant: Yes |Stackpole Electronics RMCF0805FT121R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0040
  • 20,000 $0.0040
  • 50,000 $0.0040
$0.0040 Buy Now
DISTI # RMCF0805FT121RCT-ND
DigiKey RES 121 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 36459
In Stock
  • 1 $0.1000
  • 10 $0.0200
  • 50 $0.0124
  • 100 $0.0103
  • 500 $0.0070
  • 1,000 $0.0060
  • 5,000 $0.0044
  • 10,000 $0.0039
  • 25,000 $0.0033
  • 35,000 $0.0032
  • 50,000 $0.0030
  • 125,000 $0.0027
$0.0027 / $0.1000 Buy Now
DISTI # RMCF0805FT121R
Avnet Americas Res Thick Film 0805 121 Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF0805FT121R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 165000 Factory Stock
  • 5,000 $0.0025
  • 10,000 $0.0025
  • 20,000 $0.0024
  • 30,000 $0.0024
  • 40,000 $0.0024
  • 50,000 $0.0023
  • 500,000 $0.0023
$0.0023 / $0.0025 Buy Now
DISTI # 708-RMCF0805FT121R
Mouser Electronics Thick Film Resistors - SMD 121Ohms 0805 0.125W 1% Std Power AEC-Q200 RoHS: Compliant 12735
  • 1 $0.1000
  • 10 $0.0130
  • 100 $0.0070
  • 1,000 $0.0060
  • 5,000 $0.0040
  • 10,000 $0.0030
  • 50,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics Res Thick Film 0805 121 Ohm 1% 0.125W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0027
  • 20,000 $0.0026
  • 100,000 $0.0024
  • 200,000 $0.0024
  • 625,000 $0.0023
$0.0023 / $0.0027 Buy Now
Onlinecomponents.com   RoHS: Compliant 165000 Factory Stock
  • 5,000 $0.0026
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0022
$0.0022 / $0.0026 Buy Now
Quest Components   8956
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
NAC RESISTOR, 0805, 121 ohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 170000
  • 1 $0.0060
  • 125,000 $0.0050
$0.0050 / $0.0060 Buy Now
DISTI # C1S707200136280
Chip1Stop Res Thick Film 0805 121 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 10000
  • 50,000 $0.0022
$0.0022 Buy Now
DISTI # C1S707200136271
Chip1Stop Res Thick Film 0805 121 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 2182
  • 2,182 $0.0039
$0.0039 Buy Now
Master Electronics   RoHS: Compliant 165000 Factory Stock
  • 5,000 $0.0026
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0022
$0.0022 / $0.0026 Buy Now

CAD Models for RMCF0805FT121R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0805FT121R by SEI Stackpole Electronics Inc

RMCF0805FT121R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
121 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RMCF0805FT121R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMCF0805FT121R

This table gives cross-reference parts and alternative options found for RMCF0805FT121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMS10R-121R-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RMCF0805FT121R vs RMS10R-121R-F
MC0805P-1210-FTW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc RMCF0805FT121R vs MC0805P-1210-FTW
RC0805F1210-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc RMCF0805FT121R vs RC0805F1210-07-RG70
CR21-1210-FL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RMCF0805FT121R vs CR21-1210-FL
RMS10FT1210 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RMCF0805FT121R vs RMS10FT1210
FWF05FT-1210 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RMCF0805FT121R vs FWF05FT-1210
CRCW0805121RFKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RMCF0805FT121R vs CRCW0805121RFKEA
FCF05FY1210 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RMCF0805FT121R vs FCF05FY1210
FCF05FV-1210 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RMCF0805FT121R vs FCF05FV-1210
NMCR0805FJ121R RES,SMT,THICK FILM,121 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc RMCF0805FT121R vs NMCR0805FJ121R

Related Parts for RMCF0805FT121R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0805FT121R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0805FT121R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0805FT121R would you like to use for your alert(s)?
  • Please alert me when RMCF0805FT121R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0805FT121R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0805FT121R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0805FT121R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0805FT121R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0805FT121R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: