RMCG2010FT3K60
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RMCG2010FT3K60 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RMCG2010FT3K60 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCG2010FT3K60 by SEI Stackpole Electronics Inc

RMCG2010FT3K60
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCG2010FT3K60
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RMCG2010FT3K60

This table gives cross-reference parts and alternative options found for RMCG2010FT3K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG2010FT3K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2HTTEB3601F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RMCG2010FT3K60 vs RK73H2HTTEB3601F
WR20X3601FTL Fixed Resistor, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCG2010FT3K60 vs WR20X3601FTL
RS10K362FCL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMCG2010FT3K60 vs RS10K362FCL
9C2010123601FKPF5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation RMCG2010FT3K60 vs 9C2010123601FKPF5
RMGW50K362FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RMCG2010FT3K60 vs RMGW50K362FB
RK73HW2HLTE3601F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMCG2010FT3K60 vs RK73HW2HLTE3601F
CRGCQ2010F3K6 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity RMCG2010FT3K60 vs CRGCQ2010F3K6
SR2010FK-073K6L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RMCG2010FT3K60 vs SR2010FK-073K6L
RK73HW2HRTBK3601F RES,SMT,THICK FILM,3.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation RMCG2010FT3K60 vs RK73HW2HRTBK3601F
AS0AFTE3601 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMCG2010FT3K60 vs AS0AFTE3601

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCG2010FT3K60 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCG2010FT3K60 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCG2010FT3K60 would you like to use for your alert(s)?
  • Please alert me when RMCG2010FT3K60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCG2010FT3K60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCG2010FT3K60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCG2010FT3K60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCG2010FT3K60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCG2010FT3K60 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: