Part Details for RMCH32-3R83FB by Kamaya Inc
Overview of RMCH32-3R83FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32-3R83FB
RMCH32-3R83FB CAD Models
RMCH32-3R83FB Part Data Attributes
|
RMCH32-3R83FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32-3R83FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.83ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3.83 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32-3R83FB
This table gives cross-reference parts and alternative options found for RMCH32-3R83FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32-3R83FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32-3R83FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32-3R83FB vs RBX32-3R83FB |
RMCS1206FT3R83-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMCH32-3R83FB vs RMCS1206FT3R83-HP |
WHPC1206-3R83FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMCH32-3R83FB vs WHPC1206-3R83FT5 |
CRM1206-FW-3R83ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMCH32-3R83FB vs CRM1206-FW-3R83ELF |
PWR12F3R83TFU | Fixed Resistor, 0.5W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMCH32-3R83FB vs PWR12F3R83TFU |
RPC1206FT3R83-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMCH32-3R83FB vs RPC1206FT3R83-HP |
AC1206FR-3W3R83L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.83ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32-3R83FB vs AC1206FR-3W3R83L |
WHPC1206-3R83FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 3.83ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCH32-3R83FB vs WHPC1206-3R83FT5 |
RMCH32-3R83FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.83ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32-3R83FB vs RMCH32-3R83FTP |