Part Details for RMCH32K304FTP by Kamaya Inc
Overview of RMCH32K304FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K304FTP
RMCH32K304FTP CAD Models
RMCH32K304FTP Part Data Attributes
|
RMCH32K304FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K304FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K304FTP
This table gives cross-reference parts and alternative options found for RMCH32K304FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K304FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K304FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K304FTP vs RAG06K304FBL |
RMCH32K304FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32K304FTP vs RMCH32K304FB |
RAG06K304FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K304FTP vs RAG06K304FB |
AC1206FR-3W300KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32K304FTP vs AC1206FR-3W300KL |
RAG06K304FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K304FTP vs RAG06K304FCL |
FPS06FW-3003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32K304FTP vs FPS06FW-3003 |
TFP1206R3003FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RMCH32K304FTP vs TFP1206R3003FA-T5 |
PWR12F3003TEU | Fixed Resistor, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMCH32K304FTP vs PWR12F3003TEU |
MP001565 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RMCH32K304FTP vs MP001565 |
FPS06FT-3003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32K304FTP vs FPS06FT-3003 |