Part Details for RMCH35K2743FB by Kamaya Inc
Overview of RMCH35K2743FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH35K2743FB
RMCH35K2743FB CAD Models
RMCH35K2743FB Part Data Attributes
|
RMCH35K2743FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH35K2743FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 274000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH35K2743FB
This table gives cross-reference parts and alternative options found for RMCH35K2743FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35K2743FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP0734F2743T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCH35K2743FB vs HP0734F2743T5E |
HPCR1210-W-2743FT | Fixed Resistor, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMCH35K2743FB vs HPCR1210-W-2743FT |
HP0734F2743TEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCH35K2743FB vs HP0734F2743TEE |
CR-10FH7--274K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMCH35K2743FB vs CR-10FH7--274K |
RMCH35K2743FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35K2743FB vs RMCH35K2743FTE |
HP0734F2743TCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCH35K2743FB vs HP0734F2743TCE |
RPCH35K2743FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35K2743FB vs RPCH35K2743FTE |
RM14F2743CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMCH35K2743FB vs RM14F2743CT-H |
PWR13FTEQ2743 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMCH35K2743FB vs PWR13FTEQ2743 |
PWR14F2743TEQ | Fixed Resistor, 0.75W, 274000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMCH35K2743FB vs PWR14F2743TEQ |