Part Details for RMCH35K4990FB by Kamaya Inc
Overview of RMCH35K4990FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH35K4990FB
RMCH35K4990FB CAD Models
RMCH35K4990FB Part Data Attributes
|
RMCH35K4990FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH35K4990FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH35K4990FB
This table gives cross-reference parts and alternative options found for RMCH35K4990FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35K4990FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTG001210-499RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMCH35K4990FB vs ACTG001210-499RFTP |
PWR14F4990TEQ | Fixed Resistor, 0.75W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMCH35K4990FB vs PWR14F4990TEQ |
CPW40-4990-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RMCH35K4990FB vs CPW40-4990-FL |
HPCR1210-W-4990FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMCH35K4990FB vs HPCR1210-W-4990FT |
ACTH001210-4990FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMCH35K4990FB vs ACTH001210-4990FTP |
RPC1210FT499R-HP | Fixed Resistor, Thick Film, 0.75W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMCH35K4990FB vs RPC1210FT499R-HP |
RMCS1210FT499R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMCH35K4990FB vs RMCS1210FT499R-HP |
RMCH35K4990FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35K4990FB vs RMCH35K4990FTE |