Part Details for RMCS0402DT35K7 by SEI Stackpole Electronics Inc
Overview of RMCS0402DT35K7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0402DT35K7
RMCS0402DT35K7 CAD Models
RMCS0402DT35K7 Part Data Attributes
|
RMCS0402DT35K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402DT35K7
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMCS0402DT35K7
This table gives cross-reference parts and alternative options found for RMCS0402DT35K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402DT35K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-1335K7L | Fixed Resistor, 0.0625W, 35700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402DT35K7 vs AF0402DR-1335K7L |
WF04H3572DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS0402DT35K7 vs WF04H3572DTL |
CAS04D3572CT | Fixed Resistor, 0.0625W, 35700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMCS0402DT35K7 vs CAS04D3572CT |
CR10TR3572D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RMCS0402DT35K7 vs CR10TR3572D |
RCS1005D3572ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMCS0402DT35K7 vs RCS1005D3572ES |
RK73H1ELTPB3572D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT35K7 vs RK73H1ELTPB3572D |
RC0402DR-0735K7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35700ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402DT35K7 vs RC0402DR-0735K7P |
RMC1/16SK3572DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCS0402DT35K7 vs RMC1/16SK3572DB |
CRCW040235K7DKTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMCS0402DT35K7 vs CRCW040235K7DKTDP |
TSR16GD3572V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RMCS0402DT35K7 vs TSR16GD3572V |