Part Details for RMCS0402DT76R8 by SEI Stackpole Electronics Inc
Overview of RMCS0402DT76R8 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0402DT76R8
RMCS0402DT76R8 CAD Models
RMCS0402DT76R8 Part Data Attributes
|
RMCS0402DT76R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402DT76R8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMCS0402DT76R8
This table gives cross-reference parts and alternative options found for RMCS0402DT76R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402DT76R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005D76R8ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMCS0402DT76R8 vs RCS1005D76R8ES |
RK73H1EGTPB76R8D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT76R8 vs RK73H1EGTPB76R8D |
AF0402DR-0776R8L | Fixed Resistor, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402DT76R8 vs AF0402DR-0776R8L |
RK73H1ETTPB76R8D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT76R8 vs RK73H1ETTPB76R8D |
RK73H1ETTPS76R8D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76.8ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT76R8 vs RK73H1ETTPS76R8D |
WF04H76R8DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS0402DT76R8 vs WF04H76R8DTL |
RCS1005D76R8AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMCS0402DT76R8 vs RCS1005D76R8AS |
CR10-76R8DB | Fixed Resistor, 0.1W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | RMCS0402DT76R8 vs CR10-76R8DB |
CR-02DLA--76R8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCS0402DT76R8 vs CR-02DLA--76R8 |
SR0402DR-1376R8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76.8ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402DT76R8 vs SR0402DR-1376R8L |