Part Details for RMCS0402FG16K0 by SEI Stackpole Electronics Inc
Overview of RMCS0402FG16K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0402FG16K0
RMCS0402FG16K0 CAD Models
RMCS0402FG16K0 Part Data Attributes:
|
RMCS0402FG16K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402FG16K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMCS0402FG16K0
This table gives cross-reference parts and alternative options found for RMCS0402FG16K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FG16K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP0402R1602FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMCS0402FG16K0 vs TFP0402R1602FA-T10 |
MR04X1602FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMCS0402FG16K0 vs MR04X1602FDL |
HP02WAF1602TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402FG16K0 vs HP02WAF1602TCE |
CR10TR163F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RMCS0402FG16K0 vs CR10TR163F |
RMNW10K1602FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RMCS0402FG16K0 vs RMNW10K1602FB |
RK73H1EGTPB1602F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FG16K0 vs RK73H1EGTPB1602F |
0402WGF1602TCE | RES,SMT,THICK FILM,16K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | RMCS0402FG16K0 vs 0402WGF1602TCE |
RK73H1ETTPS1602F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402FG16K0 vs RK73H1ETTPS1602F |
MR04X1602FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMCS0402FG16K0 vs MR04X1602FBL |
D10/CRCW040210016K1%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RMCS0402FG16K0 vs D10/CRCW040210016K1%ET6E3 |