RMCS0402FG4R70-HP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of RMCS0402FG4R70-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS0402FG4R70-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS0402FG4R70-HP by SEI Stackpole Electronics Inc

RMCS0402FG4R70-HP
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMCS0402FG4R70-HP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RMCS0402FG4R70-HP

This table gives cross-reference parts and alternative options found for RMCS0402FG4R70-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402FG4R70-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73S1ELBK4R70F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RMCS0402FG4R70-HP vs SG73S1ELBK4R70F
CR-02FL6---4R7 Fixed Resistor, CHIP Viking Tech Corp RMCS0402FG4R70-HP vs CR-02FL6---4R7
AR0402FR-074R7L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMCS0402FG4R70-HP vs AR0402FR-074R7L
SG73S1ELBK4R70F RES,SMT,THICK FILM,4.7 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation RMCS0402FG4R70-HP vs SG73S1ELBK4R70F
232270624708L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation RMCS0402FG4R70-HP vs 232270624708L
9C04021A4R70FLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation RMCS0402FG4R70-HP vs 9C04021A4R70FLPF3
RC0402FR-074R7L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMCS0402FG4R70-HP vs RC0402FR-074R7L
AS02FTFX4R70 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RMCS0402FG4R70-HP vs AS02FTFX4R70
RK73H1ETTPS4R70F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc RMCS0402FG4R70-HP vs RK73H1ETTPS4R70F
D1004020A4708FP0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RMCS0402FG4R70-HP vs D1004020A4708FP0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0402FG4R70-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0402FG4R70-HP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0402FG4R70-HP would you like to use for your alert(s)?
  • Please alert me when RMCS0402FG4R70-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0402FG4R70-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0402FG4R70-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0402FG4R70-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0402FG4R70-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0402FG4R70-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: