-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0603JT22R0CT-ND
|
DigiKey | RES 22 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
312 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
RMCS0603JT22R0
|
Avnet Americas | Res Thick Film 0603 22Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0603JT22R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
708-RMCS0603JT22R0
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0603, 22 ohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0030 / $0.0040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
RMCS0603JT22R0
|
Avnet Americas | Res Thick Film 0603 22Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0603JT22R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
RMCS0603JT22R0
|
Avnet Americas | Res Thick Film 0603 22Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RMCS0603JT22R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0028 | Buy Now |
|
NAC | RESISTOR, AS, 0603, 22 ohm, 5%, 0.1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0060 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0603JT22R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603JT22R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCS0603JT22R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603JT22R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03220JTP | RES,SMT,THICK FILM,22 OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Ralec | RMCS0603JT22R0 vs RTT03220JTP |
RTT03220JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMCS0603JT22R0 vs RTT03220JP2 |
232270281229 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCS0603JT22R0 vs 232270281229 |
NQ03WAJ0220T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCS0603JT22R0 vs NQ03WAJ0220T5E |
RC0603JR-0722RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603JT22R0 vs RC0603JR-0722RP |
CR-03JL7---22R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCS0603JT22R0 vs CR-03JL7---22R |
BCTS000603-22R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMCS0603JT22R0 vs BCTS000603-22R0JTP |
CR0603JA0220G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RMCS0603JT22R0 vs CR0603JA0220G |
AF0603JR-0722RL | Fixed Resistor, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603JT22R0 vs AF0603JR-0722RL |
CR0603TT100X22R+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RMCS0603JT22R0 vs CR0603TT100X22R+/-5% |