Part Details for RMCS1/166.2M5%A by SEI Stackpole Electronics Inc
Overview of RMCS1/166.2M5%A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for RMCS1/166.2M5%A
RMCS1/166.2M5%A CAD Models
RMCS1/166.2M5%A Part Data Attributes
|
RMCS1/166.2M5%A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS1/166.2M5%A
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RMCS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMCS1/16(200PPM,5%) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMCS1/166.2M5%A
This table gives cross-reference parts and alternative options found for RMCS1/166.2M5%A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1/166.2M5%A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL06J625TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | RMCS1/166.2M5%A vs NRCL06J625TR13F |
0603SAJ0625TA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMCS1/166.2M5%A vs 0603SAJ0625TA |
0603SAJ0625BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMCS1/166.2M5%A vs 0603SAJ0625BA |
0603WGJ0625CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMCS1/166.2M5%A vs 0603WGJ0625CD |
WR06X625JBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS1/166.2M5%A vs WR06X625JBR |
NMCR0603JJ6M20 | RES,SMT,THICK FILM,6.2M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RMCS1/166.2M5%A vs NMCR0603JJ6M20 |
WR06X625JQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | RMCS1/166.2M5%A vs WR06X625JQ |
RK73K1JTTD625J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMCS1/166.2M5%A vs RK73K1JTTD625J |
0603SAJ0625T2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMCS1/166.2M5%A vs 0603SAJ0625T2 |
0603WGJ0625CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMCS1/166.2M5%A vs 0603WGJ0625CC |