Part Details for RMCS1206DT1R21 by SEI Stackpole Electronics Inc
Overview of RMCS1206DT1R21 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS1206DT1R21
RMCS1206DT1R21 CAD Models
RMCS1206DT1R21 Part Data Attributes
|
RMCS1206DT1R21
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS1206DT1R21
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS1206DT1R21
This table gives cross-reference parts and alternative options found for RMCS1206DT1R21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1206DT1R21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-071R21L | Fixed Resistor, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCS1206DT1R21 vs AF1206DR-071R21L |
CR1206-4W-1R21DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RMCS1206DT1R21 vs CR1206-4W-1R21DPT-13 |
CR32-1R21-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RMCS1206DT1R21 vs CR32-1R21-DY |
SR1206DR-131R21L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCS1206DT1R21 vs SR1206DR-131R21L |
AA1206DR-071R21L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RMCS1206DT1R21 vs AA1206DR-071R21L |
AC1206DR-071R21L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCS1206DT1R21 vs AC1206DR-071R21L |
CR1206-4W-1R21DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RMCS1206DT1R21 vs CR1206-4W-1R21DT-13 |
CR32-1R21-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RMCS1206DT1R21 vs CR32-1R21-DL |
AC1206DR-131R21L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.21ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCS1206DT1R21 vs AC1206DR-131R21L |