Part Details for RMCS1206DT61K9 by SEI Stackpole Electronics Inc
Overview of RMCS1206DT61K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS1206DT61K9
RMCS1206DT61K9 CAD Models
RMCS1206DT61K9 Part Data Attributes
|
RMCS1206DT61K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS1206DT61K9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS1206DT61K9
This table gives cross-reference parts and alternative options found for RMCS1206DT61K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1206DT61K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTBK6192D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMCS1206DT61K9 vs RK73H2BTBK6192D |
CRCW1206-P10061920.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RMCS1206DT61K9 vs CRCW1206-P10061920.5%RT6 |
AC1206DR-1361K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCS1206DT61K9 vs AC1206DR-1361K9L |
RC1206DR-1361K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCS1206DT61K9 vs RC1206DR-1361K9L |
CR1206D61K9D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCS1206DT61K9 vs CR1206D61K9D50 |
RMC1/8K6192DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCS1206DT61K9 vs RMC1/8K6192DTP |
D25/CRCW1206-P10061K90.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RMCS1206DT61K9 vs D25/CRCW1206-P10061K90.5%E20E3 |
CR1206D61K9P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCS1206DT61K9 vs CR1206D61K9P20 |
CR1206D61K9P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCS1206DT61K9 vs CR1206D61K9P10 |
RK73H2BTTDD6192D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMCS1206DT61K9 vs RK73H2BTTDD6192D |