RMCS1210JT240K-HP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMCS1210JT240K-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS1210JT240K-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS1210JT240K-HP by SEI Stackpole Electronics Inc

RMCS1210JT240K-HP
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
240000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMCS1210JT240K-HP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMCS1210JT240K-HP

This table gives cross-reference parts and alternative options found for RMCS1210JT240K-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1210JT240K-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBX35K244JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMCS1210JT240K-HP vs RBX35K244JTE
RMCH35K244JTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMCS1210JT240K-HP vs RMCH35K244JTE
RPC1210JT240K-HP Fixed Resistor, Thick Film, 0.75W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc RMCS1210JT240K-HP vs RPC1210JT240K-HP
AS0707J0244T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCS1210JT240K-HP vs AS0707J0244T5E
ACTH001210-2403JTP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp RMCS1210JT240K-HP vs ACTH001210-2403JTP
HP0734J0244T5E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMCS1210JT240K-HP vs HP0734J0244T5E
CRGP1210J240K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity RMCS1210JT240K-HP vs CRGP1210J240K
HPCR1210-W-244JT Fixed Resistor, 0.75W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RMCS1210JT240K-HP vs HPCR1210-W-244JT
CR-10JHD--240K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RMCS1210JT240K-HP vs CR-10JHD--240K
NRCPH25J244TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RMCS1210JT240K-HP vs NRCPH25J244TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS1210JT240K-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS1210JT240K-HP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS1210JT240K-HP would you like to use for your alert(s)?
  • Please alert me when RMCS1210JT240K-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS1210JT240K-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS1210JT240K-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS1210JT240K-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS1210JT240K-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS1210JT240K-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: