Part Details for RMEF1210FT158R by SEI Stackpole Electronics Inc
Overview of RMEF1210FT158R by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF1210FT158R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF1210FT158RTR-ND
|
DigiKey | RES 158 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0889 | Buy Now |
DISTI #
RMEF1210FT158R
|
Avnet Americas | Resistor General Purpose Thick Film 1210 158 Ohm 1% 1/2W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1210FT158R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
708-RMEF1210FT158R
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 1210, 158 ohm, 1%, 0.5W RoHS: Compliant | 0 |
|
$0.0700 / $0.0840 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0660 / $0.2110 | Buy Now |
|
NAC | RES Pb Free, 1210, 158 ohm, 1%, 0.5W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ | |
|
South Electronics | RMEF1210FT158R | 0 |
|
$0.0625 | RFQ |
Part Details for RMEF1210FT158R
RMEF1210FT158R CAD Models
RMEF1210FT158R Part Data Attributes
|
RMEF1210FT158R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF1210FT158R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF1210FT158R
This table gives cross-reference parts and alternative options found for RMEF1210FT158R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1210FT158R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTED1580F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMEF1210FT158R vs RK73H2EXTED1580F |
CRCW1210-AP100158R1%P0BV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RMEF1210FT158R vs CRCW1210-AP100158R1%P0BV |
239073551581L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF1210FT158R vs 239073551581L |
RC1210FR-07158RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMEF1210FT158R vs RC1210FR-07158RP |
MR10X1580FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMEF1210FT158R vs MR10X1580FBL |
RK73H2ELTEB1580F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMEF1210FT158R vs RK73H2ELTEB1580F |
RK73H2ELBK1580F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMEF1210FT158R vs RK73H2ELBK1580F |
RK73H2ET1580F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMEF1210FT158R vs RK73H2ET1580F |
TFP1210R1580FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMEF1210FT158R vs TFP1210R1580FA-T5 |
CR-10FPF--158R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 158ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMEF1210FT158R vs CR-10FPF--158R |