Part Details for RMEF1210ZT0R00 by SEI Stackpole Electronics Inc
Overview of RMEF1210ZT0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RMEF1210ZT0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF1210ZT0R00TR-ND
|
DigiKey | RES 0 OHM JUMPER 1210 Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0545 | Buy Now |
DISTI #
RMEF1210ZT0R00
|
Avnet Americas | Resistor Jumper Thick Film 1210 0 Ohm Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1210ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF1210ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 1210, Jumper RoHS: Compliant | 0 |
|
$0.0500 / $0.0540 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0540 / $0.2110 | Buy Now |
|
NAC | RES Pb Free, 1210, Jumper RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for RMEF1210ZT0R00
RMEF1210ZT0R00 CAD Models
RMEF1210ZT0R00 Part Data Attributes
|
RMEF1210ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF1210ZT0R00
SEI Stackpole Electronics Inc
Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED CURRENT (A): 3 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMEF1210ZT0R00
This table gives cross-reference parts and alternative options found for RMEF1210ZT0R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1210ZT0R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4JPB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, 200V, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMEF1210ZT0R00 vs RMC1/4JPB |
ERJ14Y0R00U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMEF1210ZT0R00 vs ERJ14Y0R00U |
CRCW12100000ZSTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMEF1210ZT0R00 vs CRCW12100000ZSTA |
CRCW12100000ZSTC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMEF1210ZT0R00 vs CRCW12100000ZSTC |
CRCW12100000Z0TCBC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RMEF1210ZT0R00 vs CRCW12100000Z0TCBC |
CRCW12100000ZSTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMEF1210ZT0R00 vs CRCW12100000ZSTB |
RMCF1210ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMEF1210ZT0R00 vs RMCF1210ZT0R00 |
CRCW12100000Z0EB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMEF1210ZT0R00 vs CRCW12100000Z0EB |
ERJU140R00U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMEF1210ZT0R00 vs ERJU140R00U |
RCA12100000ZSEC | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RMEF1210ZT0R00 vs RCA12100000ZSEC |