Part Details for RMEF2512FT3K00 by SEI Stackpole Electronics Inc
Overview of RMEF2512FT3K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF2512FT3K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF2512FT3K00-ND
|
DigiKey | RES 3K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
RMEF2512FT3K00
|
Avnet Americas | Resistor General Purpose Thick Film 2512 3k Ohm 1% 1W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2512FT3K00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.1750 | Buy Now |
DISTI #
708-RMEF2512FT3K00
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2512, 3 Kohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.1670 / $0.1890 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1720 / $0.2500 | Buy Now | |
|
NAC | RES Pb Free, 2512, 3 Kohm, 1%, 1W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
|
South Electronics | RMEF2512FT3K00 | 0 |
|
$0.1562 | RFQ |
Part Details for RMEF2512FT3K00
RMEF2512FT3K00 CAD Models
RMEF2512FT3K00 Part Data Attributes
|
RMEF2512FT3K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF2512FT3K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF2512FT3K00
This table gives cross-reference parts and alternative options found for RMEF2512FT3K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2512FT3K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512AFX-3001EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RMEF2512FT3K00 vs CR2512AFX-3001EAS |
RK73H3ATBK3001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMEF2512FT3K00 vs RK73H3ATBK3001F |
RC2512FK-073KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMEF2512FT3K00 vs RC2512FK-073KP |
CR-12FL4----3K- | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RMEF2512FT3K00 vs CR-12FL4----3K- |
RK73H3ALBK3001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMEF2512FT3K00 vs RK73H3ALBK3001F |
RTT253001FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMEF2512FT3K00 vs RTT253001FE2 |
RK73HW3ARTTE3001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMEF2512FT3K00 vs RK73HW3ARTTE3001F |
RC12K302FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMEF2512FT3K00 vs RC12K302FTG |
NRCS100F3001TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RMEF2512FT3K00 vs NRCS100F3001TRF |
RK73HW3ATTEB3001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMEF2512FT3K00 vs RK73HW3ATTEB3001F |