RMF02FT1152
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RMF02FT1152 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF02FT1152 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF02FT1152 by TA-I Technology Co Ltd

RMF02FT1152
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RMF02FT1152
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RMF02FT1152

This table gives cross-reference parts and alternative options found for RMF02FT1152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF02FT1152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232280671153 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RMF02FT1152 vs 232280671153
CR0201-FW-1152GAS Fixed Resistor, Thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Bourns Inc RMF02FT1152 vs CR0201-FW-1152GAS
232280681153 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RMF02FT1152 vs 232280681153
CR-01FLF--11K5 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RMF02FT1152 vs CR-01FLF--11K5
RTT011152FH0 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec RMF02FT1152 vs RTT011152FH0
CR05-1152-FK Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited RMF02FT1152 vs CR05-1152-FK
RC0201FR-1311K5P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMF02FT1152 vs RC0201FR-1311K5P
CR-01FLC--11K5 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RMF02FT1152 vs CR-01FLC--11K5
RC0201FR-0711K5 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RMF02FT1152 vs RC0201FR-0711K5
RC01W1152FT Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RMF02FT1152 vs RC01W1152FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF02FT1152 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF02FT1152 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RMF02FT1152 would you like to use for your alert(s)?
  • Please alert me when RMF02FT1152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF02FT1152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF02FT1152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF02FT1152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF02FT1152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF02FT1152 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: