Part Details for RMF02FT1213 by TA-I Technology Co Ltd
Overview of RMF02FT1213 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF02FT1213
RMF02FT1213 CAD Models
RMF02FT1213 Part Data Attributes
|
RMF02FT1213
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF02FT1213
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMF02FT1213
This table gives cross-reference parts and alternative options found for RMF02FT1213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF02FT1213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0201L6F1213SE | RES,SMT,THICK FILM,121K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | RMF02FT1213 vs MC0201L6F1213SE |
CR05-1213-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMF02FT1213 vs CR05-1213-FS |
CR0201-FW-1213GAS | Fixed Resistor, Thick Film, 0.05W, 121000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RMF02FT1213 vs CR0201-FW-1213GAS |
RC0201FR-07121K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF02FT1213 vs RC0201FR-07121K |
RTT011213FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RMF02FT1213 vs RTT011213FH5 |
232280681214 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF02FT1213 vs 232280681214 |
RC0201F1213-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RMF02FT1213 vs RC0201F1213-07-T70 |
RC01W1213FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMF02FT1213 vs RC01W1213FC |
CR251213F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMF02FT1213 vs CR251213F |
RC0201FR-7C121KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 121000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMF02FT1213 vs RC0201FR-7C121KL |