Part Details for RMF02FT3743 by TA-I Technology Co Ltd
Overview of RMF02FT3743 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF02FT3743
RMF02FT3743 CAD Models
RMF02FT3743 Part Data Attributes
|
RMF02FT3743
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF02FT3743
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMF02FT3743
This table gives cross-reference parts and alternative options found for RMF02FT3743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF02FT3743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-3743-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMF02FT3743 vs CR05-3743-FS |
RC0201FR-07374K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF02FT3743 vs RC0201FR-07374K |
CR06TR3743F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | RMF02FT3743 vs CR06TR3743F |
WR02X3743FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMF02FT3743 vs WR02X3743FQL |
CR-01FL6--374K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RMF02FT3743 vs CR-01FL6--374K- |
RMS02FT3743 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RMF02FT3743 vs RMS02FT3743 |
CR-01FLF--374K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMF02FT3743 vs CR-01FLF--374K |
RC0201FR-7C374KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMF02FT3743 vs RC0201FR-7C374KL |
RC01W3743FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 374000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMF02FT3743 vs RC01W3743FC |
CPW05-3743-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMF02FT3743 vs CPW05-3743-FY |