Part Details for RMF02JT683 by TA-I Technology Co Ltd
Overview of RMF02JT683 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF02JT683
RMF02JT683 CAD Models
RMF02JT683 Part Data Attributes
|
RMF02JT683
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF02JT683
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMF02JT683
This table gives cross-reference parts and alternative options found for RMF02JT683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF02JT683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201J683-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RMF02JT683 vs RC0201J683-07-T70 |
RC01W683JT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMF02JT683 vs RC01W683JT |
TSR20GTJ683V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RMF02JT683 vs TSR20GTJ683V |
ERJ1GNJ68KC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMF02JT683 vs ERJ1GNJ68KC |
CPW05-683-JY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMF02JT683 vs CPW05-683-JY |
RC0201J683-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RMF02JT683 vs RC0201J683-07-RG70 |
RK73B1HLTB683J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMF02JT683 vs RK73B1HLTB683J |
BCTS000201-6802JTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RMF02JT683 vs BCTS000201-6802JTH |
CR-01JL6---68K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RMF02JT683 vs CR-01JL6---68K- |
CR-01JLF---68K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMF02JT683 vs CR-01JLF---68K |