There are no models available for this part yet.
Overview of RMF04FT7150 by TA-I Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for RMF04FT7150 by TA-I Technology Co Ltd
Part Data Attributes for RMF04FT7150 by TA-I Technology Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TA-I TECHNOLOGY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
715 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RMF04FT7150
This table gives cross-reference parts and alternative options found for RMF04FT7150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF04FT7150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0402FTD715R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF04FT7150 vs RGC0402FTD715R |
CR0402FF7150G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RMF04FT7150 vs CR0402FF7150G |
RC0402FR-10715R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF04FT7150 vs RC0402FR-10715R |
RMCP0402FT715R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF04FT7150 vs RMCP0402FT715R |
RTT027150FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT7150 vs RTT027150FH3 |
CPW10-7150-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMF04FT7150 vs CPW10-7150-FY |
RM04FTN7150 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMF04FT7150 vs RM04FTN7150 |
RTT027150FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RMF04FT7150 vs RTT027150FH2 |
CR0402-FX-7150GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMF04FT7150 vs CR0402-FX-7150GPF |
AC0402FR-13715RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMF04FT7150 vs AC0402FR-13715RL |