Part Details for RMF04JT331 by TA-I Technology Co Ltd
Overview of RMF04JT331 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF04JT331
RMF04JT331 CAD Models
RMF04JT331 Part Data Attributes:
|
RMF04JT331
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF04JT331
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMF04JT331
This table gives cross-reference parts and alternative options found for RMF04JT331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF04JT331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC02W331JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RMF04JT331 vs RAC02W331JTL |
NRC04J331TR30F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMF04JT331 vs NRC04J331TR30F |
RAC02W331JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RMF04JT331 vs RAC02W331JCL |
RAC02W331JC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RMF04JT331 vs RAC02W331JC |
RC02W331JBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMF04JT331 vs RC02W331JBG |
BCTF000402-3300JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMF04JT331 vs BCTF000402-3300JTH |
RAC02W331JCG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RMF04JT331 vs RAC02W331JCG |
RC02W331JT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | RMF04JT331 vs RC02W331JT |
CR0402-JW-331GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RMF04JT331 vs CR0402-JW-331GPF |
RC0402J331 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Synton-Tech Corp | RMF04JT331 vs RC0402J331 |