Part Details for RMF06FT1300 by TA-I Technology Co Ltd
Overview of RMF06FT1300 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06FT1300
RMF06FT1300 CAD Models
RMF06FT1300 Part Data Attributes
|
RMF06FT1300
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06FT1300
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMF06FT1300
This table gives cross-reference parts and alternative options found for RMF06FT1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1300F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMF06FT1300 vs RK73H1JRTBK1300F |
RTT031300FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMF06FT1300 vs RTT031300FP4 |
CRCW0603130RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMF06FT1300 vs CRCW0603130RFKEAC |
CR16-1300-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RMF06FT1300 vs CR16-1300-FY |
CRCW0603130RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMF06FT1300 vs CRCW0603130RFKTABC |
CDF0603130R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT1300 vs CDF0603130R1%100PPM/KNP20 |
CDP0603130R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT1300 vs CDP0603130R1%100PPM/KNP5 |
BCTS000603-130RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMF06FT1300 vs BCTS000603-130RFTP |
BCTS000603-1300FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMF06FT1300 vs BCTS000603-1300FTP |
WCR0603-130RFI | Fixed Resistor, 0.1W, 130ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RMF06FT1300 vs WCR0603-130RFI |