Part Details for RMF06FT25R5 by TA-I Technology Co Ltd
Overview of RMF06FT25R5 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06FT25R5
RMF06FT25R5 CAD Models
RMF06FT25R5 Part Data Attributes:
|
RMF06FT25R5
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06FT25R5
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMF06FT25R5
This table gives cross-reference parts and alternative options found for RMF06FT25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060325R51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT25R5 vs CDP060325R51%100PPM/KNP20 |
MR06X25R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMF06FT25R5 vs MR06X25R5FBL |
RK73H1JGBK25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06FT25R5 vs RK73H1JGBK25R5F |
CR-03FLF--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMF06FT25R5 vs CR-03FLF--25R5 |
AF0603FR-1325R5L | Fixed Resistor, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06FT25R5 vs AF0603FR-1325R5L |
CR0603-16W-25R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 25.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMF06FT25R5 vs CR0603-16W-25R5FPT-13 |
CRCW060325R5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMF06FT25R5 vs CRCW060325R5FKEBC |
RTT0325R5FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMF06FT25R5 vs RTT0325R5FBA |
SR0603FR-1325R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06FT25R5 vs SR0603FR-1325R5L |
CRCW060325R5F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMF06FT25R5 vs CRCW060325R5F100RT1 |