Part Details for RMF06FT2871 by TA-I Technology Co Ltd
Overview of RMF06FT2871 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06FT2871
RMF06FT2871 CAD Models
RMF06FT2871 Part Data Attributes
|
RMF06FT2871
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06FT2871
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMF06FT2871
This table gives cross-reference parts and alternative options found for RMF06FT2871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT2871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06032K871%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT2871 vs CDP06032K871%100PPM/KNP5 |
CAR06F2871CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMF06FT2871 vs CAR06F2871CT |
CDF06032K871%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT2871 vs CDF06032K871%100PPM/KNP10 |
CRCW06032871FRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2870ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RMF06FT2871 vs CRCW06032871FRT5-PB |
CR0603-FX-2871EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RMF06FT2871 vs CR0603-FX-2871EPF |
CRS0603-10W-2871FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMF06FT2871 vs CRS0603-10W-2871FT |
CR16-2871-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RMF06FT2871 vs CR16-2871-FL |
CRGCQ0603F2K87 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RMF06FT2871 vs CRGCQ0603F2K87 |
CDF06032K871%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT2871 vs CDF06032K871%100PPM/KNS |
D11AP1002K871%BN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMF06FT2871 vs D11AP1002K871%BN |