Part Details for RMF06FT3832 by TA-I Technology Co Ltd
Overview of RMF06FT3832 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06FT3832
RMF06FT3832 CAD Models
RMF06FT3832 Part Data Attributes
|
RMF06FT3832
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06FT3832
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMF06FT3832
This table gives cross-reference parts and alternative options found for RMF06FT3832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT3832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033832FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMF06FT3832 vs RTT033832FBA |
ERJS03F3832V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMF06FT3832 vs ERJS03F3832V |
WR06X3832FTLJ | Fixed Resistor, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMF06FT3832 vs WR06X3832FTLJ |
RGC0603FTD38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF06FT3832 vs RGC0603FTD38K3 |
RK73H1JLTD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06FT3832 vs RK73H1JLTD3832F |
AC0603FR-1338K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMF06FT3832 vs AC0603FR-1338K3L |
RK73H1JRTBK3832F | RES,SMT,THICK FILM,38.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RMF06FT3832 vs RK73H1JRTBK3832F |
CR0603T100X38.3K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RMF06FT3832 vs CR0603T100X38.3K+-1% |
RC0603FR-1038K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06FT3832 vs RC0603FR-1038K3L |
RC0603FR-1338K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06FT3832 vs RC0603FR-1338K3L |