Part Details for RMF06FT9760 by TA-I Technology Co Ltd
Overview of RMF06FT9760 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06FT9760
RMF06FT9760 CAD Models
RMF06FT9760 Part Data Attributes
|
RMF06FT9760
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06FT9760
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMF06FT9760
This table gives cross-reference parts and alternative options found for RMF06FT9760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06FT9760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270489761 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 976ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06FT9760 vs 232270489761 |
CRGCQ0603F976R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RMF06FT9760 vs CRGCQ0603F976R |
RC0603FR-07976RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06FT9760 vs RC0603FR-07976RP |
CDF0603976R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT9760 vs CDF0603976R1%100PPM/KNP10 |
RTT039760FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMF06FT9760 vs RTT039760FBA |
RCA0603976RFKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMF06FT9760 vs RCA0603976RFKEVAP |
0603WAF9760T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMF06FT9760 vs 0603WAF9760T5E |
CRS0603-10W-9760FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMF06FT9760 vs CRS0603-10W-9760FT |
CDP0603976R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT9760 vs CDP0603976R1%100PPM/KNP5 |
CDP0603976R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06FT9760 vs CDP0603976R1%100PPM/KNS |