Part Details for RMF06JT150 by TA-I Technology Co Ltd
Overview of RMF06JT150 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06JT150
RMF06JT150 CAD Models
RMF06JT150 Part Data Attributes
|
RMF06JT150
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06JT150
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RMF06JT150
This table gives cross-reference parts and alternative options found for RMF06JT150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06JT150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J150CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMF06JT150 vs RM06J150CTDK |
RMCF0603JT15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMF06JT150 vs RMCF0603JT15R0 |
RK73B1JLBK150J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06JT150 vs RK73B1JLBK150J |
CRCW060315R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMF06JT150 vs CRCW060315R0JNEAC |
RMCF0603JG15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF06JT150 vs RMCF0603JG15R0 |
RK73B1JRTTD150J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMF06JT150 vs RK73B1JRTTD150J |
CR0603-16W-150JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMF06JT150 vs CR0603-16W-150JT |
RK73B1JLTDD150J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06JT150 vs RK73B1JLTDD150J |
0603WGJ0150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RMF06JT150 vs 0603WGJ0150T5E |
D11/CRCW060320015R5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMF06JT150 vs D11/CRCW060320015R5%ET6E3 |