Part Details for RMF06R-1K6-J by RFE International Inc
Overview of RMF06R-1K6-J by RFE International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06R-1K6-J
RMF06R-1K6-J CAD Models
RMF06R-1K6-J Part Data Attributes
|
RMF06R-1K6-J
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMF06R-1K6-J
RFE International Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMF06R-1K6-J
This table gives cross-reference parts and alternative options found for RMF06R-1K6-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06R-1K6-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBC162J | RES,SMT,THICK FILM,1.6K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RMF06R-1K6-J vs RK73B1JLBC162J |
RMC16-162JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMF06R-1K6-J vs RMC16-162JTH |
TSR3GTJ162V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | RMF06R-1K6-J vs TSR3GTJ162V |
FCF03JW-162-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMF06R-1K6-J vs FCF03JW-162-W |
RK73B1JLBC162J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMF06R-1K6-J vs RK73B1JLBC162J |
SFR03EZPJ162 | Fixed Resistor, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMF06R-1K6-J vs SFR03EZPJ162 |
RK73B1JGBC162J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMF06R-1K6-J vs RK73B1JGBC162J |
TSR3GAJ162V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | RMF06R-1K6-J vs TSR3GAJ162V |
WCR0603LF-162-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMF06R-1K6-J vs WCR0603LF-162-J-P-LT |
FCF03JS-162-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMF06R-1K6-J vs FCF03JS-162-W |