Part Details for RMF12DT21R5 by TA-I Technology Co Ltd
Overview of RMF12DT21R5 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF12DT21R5
RMF12DT21R5 CAD Models
RMF12DT21R5 Part Data Attributes
|
RMF12DT21R5
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF12DT21R5
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMF12DT21R5
This table gives cross-reference parts and alternative options found for RMF12DT21R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF12DT21R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12D21R5CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMF12DT21R5 vs RM12D21R5CT-X |
MC1206-21R5-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMF12DT21R5 vs MC1206-21R5-DB101 |
RK73H2BXTD21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMF12DT21R5 vs RK73H2BXTD21R5D |
CR1206D21R5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMF12DT21R5 vs CR1206D21R5P05 |
MC1206P-21R5-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMF12DT21R5 vs MC1206P-21R5-DT101W |
AC1206DR-1021R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMF12DT21R5 vs AC1206DR-1021R5L |
RC1206DR-0721R5P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMF12DT21R5 vs RC1206DR-0721R5P |
MC1206-21R5-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMF12DT21R5 vs MC1206-21R5-DT101W |
RK73H2BLTED21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMF12DT21R5 vs RK73H2BLTED21R5D |
D25/CRCW1206-P10021R50.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RMF12DT21R5 vs D25/CRCW1206-P10021R50.5%E20E3 |