Part Details for RMGW06-2052FPA by Kamaya Inc
Overview of RMGW06-2052FPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW06-2052FPA
RMGW06-2052FPA CAD Models
RMGW06-2052FPA Part Data Attributes
|
RMGW06-2052FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW06-2052FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMGW06-2052FPA
This table gives cross-reference parts and alternative options found for RMGW06-2052FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW06-2052FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/2020.5K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW06-2052FPA vs RMCS1/2020.5K1%A |
RK73H1HRTTCD2052F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-2052FPA vs RK73H1HRTTCD2052F |
AC0201FR-1020K5L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMGW06-2052FPA vs AC0201FR-1020K5L |
RK73H1HTTCD2052F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-2052FPA vs RK73H1HTTCD2052F |
RMCS0201FG20K5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMGW06-2052FPA vs RMCS0201FG20K5-HP |
RK73H1HRTTCM2052F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-2052FPA vs RK73H1HRTTCM2052F |
RMSW06-2052FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMGW06-2052FPA vs RMSW06-2052FB |
WR02X2052FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RMGW06-2052FPA vs WR02X2052FDL |
RMCS0201FT20K5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMGW06-2052FPA vs RMCS0201FT20K5-HP |
RK73H1HRTTC2052F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 20500ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-2052FPA vs RK73H1HRTTC2052F |