RMGW06-4123FPA
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RMGW06-4123FPA by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RMGW06-4123FPA by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW06-4123FPA by Kamaya Inc

RMGW06-4123FPA
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
412000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RMGW06-4123FPA
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RMGW06-4123FPA

This table gives cross-reference parts and alternative options found for RMGW06-4123FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW06-4123FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1HTTA4123F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMGW06-4123FPA vs RK73H1HTTA4123F
WR02X4123FTL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE Walsin Technology Corporation RMGW06-4123FPA vs WR02X4123FTL
RMCS1/20412K1%R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMGW06-4123FPA vs RMCS1/20412K1%R
CR0201F412KP10 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RMGW06-4123FPA vs CR0201F412KP10
RMCS0201FG412K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMGW06-4123FPA vs RMCS0201FG412K
AC0201FR-13412KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMGW06-4123FPA vs AC0201FR-13412KL
RMCS0201FG412K-HP Fixed Resistor, Metal Glaze/thick Film, 0.083W, 412000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc RMGW06-4123FPA vs RMCS0201FG412K-HP
WCR0201-412KFI RESISTOR, 0.05W, 1%, 250ppm, 412000ohm, SURFACE MOUNT, 0201, CHIP TT Electronics Welwyn Components RMGW06-4123FPA vs WCR0201-412KFI
RK73H1HTTCD4123F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMGW06-4123FPA vs RK73H1HTTCD4123F
CR0201F412KD50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RMGW06-4123FPA vs CR0201F412KD50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW06-4123FPA by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW06-4123FPA by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMGW06-4123FPA would you like to use for your alert(s)?
  • Please alert me when RMGW06-4123FPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMGW06-4123FPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW06-4123FPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMGW06-4123FPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW06-4123FPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW06-4123FPA by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: