Part Details for RMGW32-135JTP by Kamaya Inc
Overview of RMGW32-135JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32-135JTP
RMGW32-135JTP CAD Models
RMGW32-135JTP Part Data Attributes
|
RMGW32-135JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32-135JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32-135JTP
This table gives cross-reference parts and alternative options found for RMGW32-135JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32-135JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06JT-135 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMGW32-135JTP vs FCF06JT-135 |
WR12X135JQLJ | Fixed Resistor, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW32-135JTP vs WR12X135JQLJ |
RMC32-135JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32-135JTP vs RMC32-135JTE |
MC1206P-135-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RMGW32-135JTP vs MC1206P-135-JTQ |
RK73B2BTTD135J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW32-135JTP vs RK73B2BTTD135J |
RK73B2BLTC135J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32-135JTP vs RK73B2BLTC135J |
RK73B2BLTE135J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-135JTP vs RK73B2BLTE135J |
WR12X135JGLJ | Fixed Resistor, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW32-135JTP vs WR12X135JGLJ |
CR1206-JW-135ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RMGW32-135JTP vs CR1206-JW-135ELF |
RMCF1206JG1M30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32-135JTP vs RMCF1206JG1M30 |