Part Details for RMGW32K1433FB by Kamaya Inc
Overview of RMGW32K1433FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K1433FB
RMGW32K1433FB CAD Models
RMGW32K1433FB Part Data Attributes:
|
RMGW32K1433FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K1433FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K1433FB
This table gives cross-reference parts and alternative options found for RMGW32K1433FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K1433FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLA--143K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32K1433FB vs CR-06FLA--143K |
CR-06FLB--143K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32K1433FB vs CR-06FLB--143K |
CR1206AFX-1433EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMGW32K1433FB vs CR1206AFX-1433EAS |
SG73P2BTTDD1433F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K1433FB vs SG73P2BTTDD1433F |
FCF06FS-1433 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMGW32K1433FB vs FCF06FS-1433 |
MC1206P-1433-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMGW32K1433FB vs MC1206P-1433-FT101Q |
RK73H2BRTTDD1433F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K1433FB vs RK73H2BRTTDD1433F |
FCF06FS-1433-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMGW32K1433FB vs FCF06FS-1433-W |
MC1206P-1433-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMGW32K1433FB vs MC1206P-1433-FT101 |
RCS3216F1433CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RMGW32K1433FB vs RCS3216F1433CS |