Part Details for RMGW32K22R1FTP by Kamaya Inc
Overview of RMGW32K22R1FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K22R1FTP
RMGW32K22R1FTP CAD Models
RMGW32K22R1FTP Part Data Attributes
|
RMGW32K22R1FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K22R1FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K22R1FTP
This table gives cross-reference parts and alternative options found for RMGW32K22R1FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K22R1FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT22R1 | RESISTOR, 0.25W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32K22R1FTP vs NMCT1206FT22R1 |
RK73H2BGBK22R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K22R1FTP vs RK73H2BGBK22R1F |
MC1206P-22R1-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMGW32K22R1FTP vs MC1206P-22R1-FB101 |
RK73H2BLTDB22R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K22R1FTP vs RK73H2BLTDB22R1F |
232272912219 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K22R1FTP vs 232272912219 |
TFA1206R22R1F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RMGW32K22R1FTP vs TFA1206R22R1F-T5 |
CR-06FHF--22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32K22R1FTP vs CR-06FHF--22R1 |
MC1206-22R1-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMGW32K22R1FTP vs MC1206-22R1-FT101 |
RC1206FR-1022R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K22R1FTP vs RC1206FR-1022R1 |
CR-06FPF--22R1 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32K22R1FTP vs CR-06FPF--22R1 |