Part Details for RMGW32K271FB by Kamaya Inc
Overview of RMGW32K271FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K271FB
RMGW32K271FB CAD Models
RMGW32K271FB Part Data Attributes:
|
RMGW32K271FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K271FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K271FB
This table gives cross-reference parts and alternative options found for RMGW32K271FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K271FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K271FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K271FB vs RMGW32K271FTP |
MR12X2700FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMGW32K271FB vs MR12X2700FQL |
MR12X2700FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMGW32K271FB vs MR12X2700FBL |
ERJP08E2700V | RES,SMT,THICK FILM,270 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RMGW32K271FB vs ERJP08E2700V |
WR12X2700FDLV | Fixed Resistor, 0.25W, 270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RMGW32K271FB vs WR12X2700FDLV |
PWR12F2700TEO | Fixed Resistor, 0.3333W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMGW32K271FB vs PWR12F2700TEO |
RC1206FK-07270RL | Fixed Resistor, | YAGEO Corporation | RMGW32K271FB vs RC1206FK-07270RL |
RMC32K271FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32K271FB vs RMC32K271FTP |
MCPWR06FTEO2700 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RMGW32K271FB vs MCPWR06FTEO2700 |
232272482701 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K271FB vs 232272482701 |