Part Details for RMGW32K300FTP by Kamaya Inc
Overview of RMGW32K300FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K300FTP
RMGW32K300FTP CAD Models
RMGW32K300FTP Part Data Attributes
|
RMGW32K300FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K300FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K300FTP
This table gives cross-reference parts and alternative options found for RMGW32K300FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K300FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08F30R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RMGW32K300FTP vs ERJS08F30R0V |
232272463009L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K300FTP vs 232272463009L |
RK73H2BRTTDB30R0F | RES,SMT,THICK FILM,30 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RMGW32K300FTP vs RK73H2BRTTDB30R0F |
CR32-30R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RMGW32K300FTP vs CR32-30R0-FK |
RS06K300FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMGW32K300FTP vs RS06K300FCG |
RC3216F300GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RMGW32K300FTP vs RC3216F300GS |
RC1206FR-1330R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K300FTP vs RC1206FR-1330R |
RK73H2BXTDD30R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K300FTP vs RK73H2BXTDD30R0F |
RC1206FR-0730RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K300FTP vs RC1206FR-0730RL |
AC1206FR-1030RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMGW32K300FTP vs AC1206FR-1030RL |