Part Details for RMGW32K681FB by Kamaya Inc
Overview of RMGW32K681FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K681FB
RMGW32K681FB CAD Models
RMGW32K681FB Part Data Attributes
|
RMGW32K681FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K681FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K681FB
This table gives cross-reference parts and alternative options found for RMGW32K681FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K681FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A6800FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RMGW32K681FB vs 9C12063A6800FKPF4 |
MP003715 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RMGW32K681FB vs MP003715 |
MCPWR06FTEO6800N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RMGW32K681FB vs MCPWR06FTEO6800N |
CR1206AFX-680REAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMGW32K681FB vs CR1206AFX-680REAS |
RC3216F681GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RMGW32K681FB vs RC3216F681GS |
CRCW1206680RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMGW32K681FB vs CRCW1206680RFKEBC |
RK73H2BRTTEB6800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K681FB vs RK73H2BRTTEB6800F |
WCR1206-680RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMGW32K681FB vs WCR1206-680RFI |
RK73H2BLTDB6800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K681FB vs RK73H2BLTDB6800F |
CR1206-FX-6800EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMGW32K681FB vs CR1206-FX-6800EPF |