Part Details for RMGW32K8871FTP by Kamaya Inc
Overview of RMGW32K8871FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K8871FTP
RMGW32K8871FTP CAD Models
RMGW32K8871FTP Part Data Attributes
|
RMGW32K8871FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K8871FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K8871FTP
This table gives cross-reference parts and alternative options found for RMGW32K8871FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K8871FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-8871-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMGW32K8871FTP vs MC1206-8871-FTQ |
RC1206FR-138K87P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32K8871FTP vs RC1206FR-138K87P |
FWF06FV-8871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMGW32K8871FTP vs FWF06FV-8871 |
HQ06S4F8871TEE | Fixed Resistor, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMGW32K8871FTP vs HQ06S4F8871TEE |
FCF06FT-8871-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMGW32K8871FTP vs FCF06FT-8871-W |
RCA12068K871%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RMGW32K8871FTP vs RCA12068K871%100ET1E3 |
RK73H2BGBK8871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K8871FTP vs RK73H2BGBK8871F |
232272918872 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 8870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K8871FTP vs 232272918872 |
FCF06FS-8871 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMGW32K8871FTP vs FCF06FS-8871 |
SG73P2BTTDD8871F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32K8871FTP vs SG73P2BTTDD8871F |