Part Details for RMGW32K9312FB by Kamaya Inc
Overview of RMGW32K9312FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K9312FB
RMGW32K9312FB CAD Models
RMGW32K9312FB Part Data Attributes
|
RMGW32K9312FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K9312FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K9312FB
This table gives cross-reference parts and alternative options found for RMGW32K9312FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K9312FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X9312FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RMGW32K9312FB vs WR12X9312FGL |
FCF06FW-9312-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMGW32K9312FB vs FCF06FW-9312-W |
MR12X9312FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMGW32K9312FB vs MR12X9312FGL |
9C12063A9312FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RMGW32K9312FB vs 9C12063A9312FKPF4 |
MC1206P-9312-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMGW32K9312FB vs MC1206P-9312-FT101W |
NMCR1206FG93K1 | RES,SMT,THICK FILM,93.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RMGW32K9312FB vs NMCR1206FG93K1 |
RK73H2BLTEB9312F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32K9312FB vs RK73H2BLTEB9312F |
MC12069312FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMGW32K9312FB vs MC12069312FB |
NMCT1206FG93K1 | RESISTOR, 0.25W, 1%, 100ppm, 93100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32K9312FB vs NMCT1206FG93K1 |
232272479313L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K9312FB vs 232272479313L |