Part Details for RMGW35-4R7JB by Kamaya Inc
Overview of RMGW35-4R7JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW35-4R7JB
RMGW35-4R7JB CAD Models
RMGW35-4R7JB Part Data Attributes
|
RMGW35-4R7JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW35-4R7JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW35-4R7JB
This table gives cross-reference parts and alternative options found for RMGW35-4R7JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW35-4R7JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10JHF---4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMGW35-4R7JB vs CR-10JHF---4R7 |
MC1210L6J4R70SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | RMGW35-4R7JB vs MC1210L6J4R70SE |
NMCR1210JT4R70 | RES,SMT,THICK FILM,4.7 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMGW35-4R7JB vs NMCR1210JT4R70 |
CR35-4R7JE | Fixed Resistor, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | RMGW35-4R7JB vs CR35-4R7JE |
NMCT1210JT4R70 | RESISTOR, 0.33W, 5%, 200ppm, 4.7ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW35-4R7JB vs NMCT1210JT4R70 |
NMCR1210JG4R70 | RES,SMT,THICK FILM,4.7 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMGW35-4R7JB vs NMCR1210JG4R70 |
CR1210-4W-4R7JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMGW35-4R7JB vs CR1210-4W-4R7JT-13 |
RC1210J4R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RMGW35-4R7JB vs RC1210J4R7-07-T70 |
CR1210-4W-4R7JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMGW35-4R7JB vs CR1210-4W-4R7JPT-13 |
RC1210J4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Synton-Tech Corp | RMGW35-4R7JB vs RC1210J4R7 |