Part Details for RMGW35-9094FB by Kamaya Inc
Overview of RMGW35-9094FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW35-9094FB
RMGW35-9094FB CAD Models
RMGW35-9094FB Part Data Attributes
|
RMGW35-9094FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW35-9094FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW35-9094FB
This table gives cross-reference parts and alternative options found for RMGW35-9094FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW35-9094FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-9094FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9090000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMGW35-9094FB vs CR1210-4W-9094FPT-13 |
RC1210F9094-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RMGW35-9094FB vs RC1210F9094-07-RG70 |
NMCR1210FG9M09 | RES,SMT,THICK FILM,9.09M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMGW35-9094FB vs NMCR1210FG9M09 |
CR1210-4W-9094FPT | Fixed Resistor, 0.25W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMGW35-9094FB vs CR1210-4W-9094FPT |
NMCR1210FT9M09 | RES,SMT,THICK FILM,9.09M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMGW35-9094FB vs NMCR1210FT9M09 |
NMCR1210FJ9M09 | RES,SMT,THICK FILM,9.09M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMGW35-9094FB vs NMCR1210FJ9M09 |
WR10W9094FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMGW35-9094FB vs WR10W9094FT |
CR1210AFW-9094EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMGW35-9094FB vs CR1210AFW-9094EAS |
CAS14F9094CT | Fixed Resistor, 0.3333W, 9090000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMGW35-9094FB vs CAS14F9094CT |
NMCT1210FT9M09 | RESISTOR, 0.33W, 1%, 200ppm, 9090000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW35-9094FB vs NMCT1210FT9M09 |