Part Details for RMH10FT68R1 by TA-I Technology Co Ltd
Overview of RMH10FT68R1 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMH10FT68R1
RMH10FT68R1 CAD Models
RMH10FT68R1 Part Data Attributes:
|
RMH10FT68R1
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMH10FT68R1
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMH10FT68R1
This table gives cross-reference parts and alternative options found for RMH10FT68R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH10FT68R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2068R1FV | Fixed Resistor, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RMH10FT68R1 vs CR2068R1FV |
RAF05K68R1FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMH10FT68R1 vs RAF05K68R1FCL |
AC0805FR-7W68R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMH10FT68R1 vs AC0805FR-7W68R1L |
CR20-68R1FV | Fixed Resistor, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RMH10FT68R1 vs CR20-68R1FV |
WF08P68R1FTL | Fixed Resistor, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMH10FT68R1 vs WF08P68R1FTL |
AC0805FR-3W68R1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMH10FT68R1 vs AC0805FR-3W68R1L |
CR2068R1FB | Fixed Resistor, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RMH10FT68R1 vs CR2068R1FB |
RK73H2ARTTP68R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RMH10FT68R1 vs RK73H2ARTTP68R1F |
RAF05K68R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RMH10FT68R1 vs RAF05K68R1FB |
TFP0805R68R1FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RMH10FT68R1 vs TFP0805R68R1FA-T5 |