Part Details for RMH12F1781CT by Cal-Chip Electronics
Overview of RMH12F1781CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMH12F1781CT
RMH12F1781CT CAD Models
RMH12F1781CT Part Data Attributes
|
RMH12F1781CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RMH12F1781CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMH12F1781CT
This table gives cross-reference parts and alternative options found for RMH12F1781CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH12F1781CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-1781F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1780ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | RMH12F1781CT vs CR32-1781F-D |
RMC-181781FR | RES,SMT,THICK FILM,1.78K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Cinetech Industrial Co Ltd | RMH12F1781CT vs RMC-181781FR |
RC315T1781FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | RMH12F1781CT vs RC315T1781FT |
RHS06K1781FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F1781CT vs RHS06K1781FT |
RHS06K1781FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F1781CT vs RHS06K1781FC |
RHS06K1781FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F1781CT vs RHS06K1781FBG |
RPC251781F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Dubilier | RMH12F1781CT vs RPC251781F |
RHS06K1781FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F1781CT vs RHS06K1781FBL |
RHS06K1781FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F1781CT vs RHS06K1781FTL |
RHS06K1781FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F1781CT vs RHS06K1781FTG |