Part Details for RMH12F9312CT by Cal-Chip Electronics
Overview of RMH12F9312CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMH12F9312CT
RMH12F9312CT CAD Models
RMH12F9312CT Part Data Attributes:
|
RMH12F9312CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RMH12F9312CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMH12F9312CT
This table gives cross-reference parts and alternative options found for RMH12F9312CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH12F9312CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC18-9312FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMH12F9312CT vs RMC18-9312FTP |
RHS06K9312FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F9312CT vs RHS06K9312FTG |
RHS06K9312FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F9312CT vs RHS06K9312FC |
RHS06K9312FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F9312CT vs RHS06K9312FTL |
RHS06K9312FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMH12F9312CT vs RHS06K9312FT |
RM12F9312BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMH12F9312CT vs RM12F9312BP |
RPC259312F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Dubilier | RMH12F9312CT vs RPC259312F |
CR1206F9312T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Chip Technologies Inc | RMH12F9312CT vs CR1206F9312T1LF |