Part Details for RMH20FE1430 by TA-I Technology Co Ltd
Overview of RMH20FE1430 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMH20FE1430
RMH20FE1430 CAD Models
RMH20FE1430 Part Data Attributes
|
RMH20FE1430
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMH20FE1430
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMH20FE1430
This table gives cross-reference parts and alternative options found for RMH20FE1430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMH20FE1430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-143RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 143ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMH20FE1430 vs WHPC2010-143RFT4 |
RMH1WR-143R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RMH20FE1430 vs RMH1WR-143R-F |
RAS20FEN1430 | Fixed Resistor, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMH20FE1430 vs RAS20FEN1430 |
FPF20FY-1430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMH20FE1430 vs FPF20FY-1430 |
CR-0AFPF--143R | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMH20FE1430 vs CR-0AFPF--143R |
WHPC2010-143RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMH20FE1430 vs WHPC2010-143RFT4 |
RMP50R-143R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | RMH20FE1430 vs RMP50R-143R-F |
RMCS2010FT143R-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMH20FE1430 vs RMCS2010FT143R-HP |
FPF20FP-1430 | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMH20FE1430 vs FPF20FP-1430 |
CR2010F143RD501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | RMH20FE1430 vs CR2010F143RD501W |