RMLV1616AGBG-5S2#AC0
Renesas Electronics Corporation
Description: 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), FBGA(48), /Tray

Overview of RMLV1616AGBG-5S2#AC0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RMLV1616AGBG-5U2#AC0 Renesas Electronics Corporation 16Mbit LPSRAM (1M word × 16bit / 2M word x 8bit)
RMLV1616AGBG-5S2#KC0 Renesas Electronics Corporation 16Mb Advanced LPSRAM (1M word × 16bit / 2M word x 8bit)
RMLV1616AGBG-4U2#AC0 Renesas Electronics Corporation 16Mbit LPSRAM (1M word × 16bit / 2M word x 8bit)

Price & Stock for RMLV1616AGBG-5S2#AC0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RMLV1616AGBG-5S2#AC0-ND
DigiKey IC SRAM 16MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray 243
In Stock
  • 1 $10.2000
  • 10 $9.0600
  • 25 $8.6408
  • 40 $8.4330
  • 80 $8.1354
  • 253 $7.6630
  • 506 $7.3914
  • 1,012 $7.1289
$7.1289 / $10.2000 Buy Now
DISTI # RMLV1616AGBG-5S2#A
Avnet Americas SRAM Chip Async Single 3.3V 16M-Bit 1M x 16-Bit 55ns 48-Pin TFBGA Tray - Trays (Alt: RMLV1616AGBG-5S2#A) RoHS: Compliant Min Qty: 253 Package Multiple: 253 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 1 $32.4000
$32.4000 Buy Now
DISTI # 968-V1616AGBG5S2#AC0
Mouser Electronics SRAM SRAM 16MB 3V X16 FBGA48 55NS -40TO85C RoHS: Compliant 506
  • 1 $9.9000
  • 10 $9.0000
  • 25 $7.9100
  • 100 $7.6800
  • 506 $6.9600
$6.9600 / $9.9000 Buy Now
Future Electronics SRAM Memory IC 16Mb (1M x 16) Parallel 55ns 48-TFBGA (7.5x8.5) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray 179
Tray
  • 1 $6.9100
  • 20 $6.8200
  • 75 $6.7700
  • 200 $6.7300
  • 750 $6.6200
$6.6200 / $6.9100 Buy Now
Future Electronics SRAM Memory IC 16Mb (1M x 16) Parallel 55ns 48-TFBGA (7.5x8.5) RoHS: Compliant pbFree: Yes Min Qty: 253 Package Multiple: 253 Lead time: 12 Weeks Container: Tray 0
Tray
  • 253 $6.6200
$6.6200 Buy Now
Future Electronics SRAM Memory IC 16Mb (1M x 16) Parallel 55ns 48-TFBGA (7.5x8.5) RoHS: Compliant pbFree: Yes Min Qty: 253 Package Multiple: 253 Lead time: 12 Weeks Container: Tray 0
Tray
  • 253 $6.7200
  • 506 $6.6900
  • 759 $6.6700
  • 1,012 $6.6600
  • 1,265 $6.6200
$6.6200 / $6.7200 Buy Now
Renesas Electronics America IC SRAM 16MBIT PARALLEL 48TFBGA Min Qty: 1 Container: Tray 243
  • 1 $10.2000
  • 10 $9.0600
  • 25 $8.6408
  • 40 $8.4330
  • 80 $8.1354
  • 253 $7.6630
  • 506 $7.3914
  • 1,012 $7.1289
$7.1289 / $10.2000 Buy Now
Quest Components STANDARD SRAM, 1MX16, 55NS, CMOS, PBGA48 202
  • 1 $46.4280
  • 52 $37.1424
  • 136 $35.9817
$35.9817 / $46.4280 Buy Now
DISTI # RMLV1616AGBG-5S2#AC0
Avnet Silica SRAM Chip Async Single 3.3V 16M-Bit 1M x 16-Bit 55ns 48-Pin TFBGA Tray (Alt: RMLV1616AGBG-5S2#AC0) RoHS: Compliant Min Qty: 253 Package Multiple: 253 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for RMLV1616AGBG-5S2#AC0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMLV1616AGBG-5S2#AC0 by Renesas Electronics Corporation

RMLV1616AGBG-5S2#AC0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
FBGA(48)
Package Description
FBGA-48
Pin Count
48
Manufacturer Package Code
PTBG0048HJ
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
55 ns
Additional Feature
CAN ALSO BE ORGANISED AS 2M X 8
Alternate Memory Width
8
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
Length
8.5 mm
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Seated Height-Max
1.2 mm
Standby Current-Max
0.0003 A
Standby Voltage-Min
2.7 V
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
7.5 mm
Want to compare parts?
  1. RMLV1616AGBG-5S2#AC0
    Renesas Electronics Corporation
    16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), FBGA(48), /Tray
    VS

Alternate Parts for RMLV1616AGBG-5S2#AC0

This table gives cross-reference parts and alternative options found for RMLV1616AGBG-5S2#AC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV1616AGBG-5S2#AC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMLV1616AGBG-5S2#KC0 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), FBGA(48), /Embossed Tape Renesas Electronics Corporation RMLV1616AGBG-5S2#AC0 vs RMLV1616AGBG-5S2#KC0
Part Number Description Manufacturer Compare
RMLV1616AGBG-5S2#KC0 16Mb Advanced LPSRAM (1M word x 16bit / 2M word x 8bit), FBGA(48), /Embossed Tape Renesas Electronics Corporation RMLV1616AGBG-5S2#AC0 vs RMLV1616AGBG-5S2#KC0
CY62167DV30LL-55BVXI Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 Infineon Technologies AG RMLV1616AGBG-5S2#AC0 vs CY62167DV30LL-55BVXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMLV1616AGBG-5S2#AC0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMLV1616AGBG-5S2#AC0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RMLV1616AGBG-5S2#AC0 would you like to use for your alert(s)?
  • Please alert me when RMLV1616AGBG-5S2#AC0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMLV1616AGBG-5S2#AC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMLV1616AGBG-5S2#AC0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMLV1616AGBG-5S2#AC0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMLV1616AGBG-5S2#AC0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMLV1616AGBG-5S2#AC0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: